Wurth, WE-TPC, 8020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.2 μH ±30% Wire-Wound 4.6A Idc
- RS-artikelnummer:
- 163-3628
- Tillv. art.nr:
- 7440700012
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 163-3628
- Tillv. art.nr:
- 7440700012
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
WE-TPC Series 8mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Wurth Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 1.2 μH |
Maximum DC Current | 4.6A |
Package/Case | 8020 |
Length | 8mm |
Depth | 8mm |
Height | 1.8mm |
Dimensions | 8 x 8 x 1.8mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 16.5mΩ |
Series | WE-TPC |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 150MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
- RS-artikelnummer:
- 163-3628
- Tillv. art.nr:
- 7440700012
- Tillverkare / varumärke:
- Wurth Elektronik