Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Unshielded 7.5A Idc
- RS-artikelnummer:
- 163-3278
- Tillv. art.nr:
- 74457068
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 163-3278
- Tillv. art.nr:
- 74457068
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
WE-PD4 Series Wire Wound Chokes
Wurth WE-PD4 wire wound surface mount inductor is a compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C
Wurth Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 7.5A |
Length | 22mm |
Depth | 15mm |
Height | 7mm |
Dimensions | 22 x 15 x 7mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 17mΩ |
Series | WE-PD4 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 27MHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Unshielded |
Minimum Operating Temperature | -40°C |