Bourns, SRU1063A Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±30% Shielded 2.2A Idc Q:12
- RS-artikelnummer:
- 135-6050
- Tillv. art.nr:
- SRU1063A-330Y
- Tillverkare / varumärke:
- Bourns
Denna produkt har utgått
- RS-artikelnummer:
- 135-6050
- Tillv. art.nr:
- SRU1063A-330Y
- Tillverkare / varumärke:
- Bourns
Lagstiftning och ursprungsland
Produktdetaljer
SRU1063A Series Shielded Power Inductors
Bourns SRU1063A Series are shielded power inductors that are designed mainly for the automotive industry. These surface mount inductors provide low magnetic radiation making them good for applications where low noise operating enviroments are essential. These inductors can also be used for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required. These series are AEC-Q200 qualified.
Features
Shielded construction
AEC-Q200 qualified
Inductance range: 4.7 to 100 Μh
Heating current up to 5.5 A
AEC-Q200 qualified
Inductance range: 4.7 to 100 Μh
Heating current up to 5.5 A
Applications
Driver assistant Devices
Driver Entertainment Systems / Lighting
DC-DC converters and power supplies.
Driver Entertainment Systems / Lighting
DC-DC converters and power supplies.
Approvals
AEC-Q200 qualified
Specifikationer
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 2.2A |
Length | 10mm |
Depth | 10mm |
Height | 6.5mm |
Dimensions | 10 x 10 x 6.5mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 105mΩ |
Series | SRU1063A |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 8MHz |
Minimum Quality Factor | 12 |
Maximum Operating Temperature | +125°C |
Inductor Construction | Shielded |
Minimum Operating Temperature | -40°C |