TDK, SPM-LR, 5020 Shielded Wire-wound SMD Inductor with a Metal Core, 1.5 μH ±20% Wire-Wound 5.9A Idc
- RS-artikelnummer:
- 123-3181
- Tillv. art.nr:
- SPM5020T-1R5M-LR
- Tillverkare / varumärke:
- TDK
Denna produkt har utgått
- RS-artikelnummer:
- 123-3181
- Tillv. art.nr:
- SPM5020T-1R5M-LR
- Tillverkare / varumärke:
- TDK
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
SPM5020 Series Magnetically Shielded Wire Wound Inductors
TDK SPM5020 series wire wound surface mount inductors are a low profile product that is magnetically shielded for power circuits. These wire wound inductors achieve large current, low Rdc and compactness. These surface mount inductors have low inductance variance in high temperature environments with good superimposition characteristics. Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils.
Applications
Compact power supply modules
Tablet terminals
Note PCs
HDDs
Servers
Tablet terminals
Note PCs
HDDs
Servers
TDK Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 1.5 μH |
Maximum DC Current | 5.9A |
Package/Case | 5020 |
Length | 5.4mm |
Depth | 5.1mm |
Height | 2mm |
Dimensions | 5.4 x 5.1 x 2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 24.8mΩ |
Series | SPM-LR |
Core Material | Metal |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Moulded | Yes |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 123-3181
- Tillv. art.nr:
- SPM5020T-1R5M-LR
- Tillverkare / varumärke:
- TDK