Murata, LQH43MN, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±5% Wire-Wound 320mA Idc Q:35
- RS-artikelnummer:
- 108-551
- Tillv. art.nr:
- LQH43MN220J03L
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 108-551
- Tillv. art.nr:
- LQH43MN220J03L
- Tillverkare / varumärke:
- Murata
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Murata 1812 LQH43MN Series Wire Wound Inductor
Coil SMD inductors wound onto a ferrite core.
High quality at high frequency.
Low DC resistance.
High current and inductance.
High quality at high frequency.
Low DC resistance.
High current and inductance.
SMT 1812 Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 320mA |
Package/Case | 1812 (4532M) |
Length | 4.5mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 4.5 x 3.2 x 2.6mm |
Tolerance | ±5% |
Maximum DC Resistance | 940mΩ |
Series | LQH43MN |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 15MHz |
Maximum Operating Temperature | +85°C |
Minimum Quality Factor | 35 |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
- RS-artikelnummer:
- 108-551
- Tillv. art.nr:
- LQH43MN220J03L
- Tillverkare / varumärke:
- Murata