- RS-artikelnummer:
- 162-4564P
- Tillv. art.nr:
- 45111-0303
- Tillverkare / varumärke:
- Molex
Denna produkt har utgått
- RS-artikelnummer:
- 162-4564P
- Tillv. art.nr:
- 45111-0303
- Tillverkare / varumärke:
- Molex
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock
Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 300.00mm Length, 3 Circuits, Black
Specifikationer
Attribute | Value |
---|---|
Series | Micro-Lock Plus |
Series Number | 45111 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 300mm |
Voltage Rating | 50 V dc, 50 V ac |
Current Rating | 1.5 A |
Operating Temperature Range | -40 → +105 °C |
Contact Plating | Tin |