- RS-artikelnummer:
- 873-5789
- Tillv. art.nr:
- DF60A-5S-10.16C
- Tillverkare / varumärke:
- Hirose
60 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
11,476 kr
(exkl. moms)
14,345 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 490 | 11,476 kr | 114,76 kr |
500 - 990 | 8,938 kr | 89,38 kr |
1000 - 2490 | 7,833 kr | 78,33 kr |
2500 - 4990 | 6,323 kr | 63,23 kr |
5000 + | 6,159 kr | 61,59 kr |
- RS-artikelnummer:
- 873-5789
- Tillv. art.nr:
- DF60A-5S-10.16C
- Tillverkare / varumärke:
- Hirose
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Hirose 10.16mm DF60 Crimp Socket Housings
DF60 series 10.16mm pitch free hanging crimp socket housings for crimp contacts that are capable of carrying a current of up to 45 A. These DF60 series crimp socket housings have a secure locking mechanism that produces a tactile and audible click when mating and a reliable 5 point contact structure is provided through the use of three independent contact springs. The housings of these DF60 series crimp socket housings are made from black UL94V-0 glass-reinforced PBT with a wall structure between the contacts that prevents short circuiting.
Crimp socket contacts for these crimp socket housings need to be purchased separately, please see stock number 873-5833 typically.
For mating DF60 PCB header connectors see stock number 873-5760 typically
Crimp socket contacts for these crimp socket housings need to be purchased separately, please see stock number 873-5833 typically.
For mating DF60 PCB header connectors see stock number 873-5760 typically
Applications:
Robotics
Servers
Power conditioners
Servo amplifiers and motors
Medical devices
Automotive
Servers
Power conditioners
Servo amplifiers and motors
Medical devices
Automotive
Hirose 10.16mm 65A DF60 Series Board to Wire Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 10.16mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF60 |
For Use With | Internal Power Supply |
Body Orientation | Straight |
Length | 52.84mm |
Width | 18mm |
Housing Material | PBT |
- RS-artikelnummer:
- 873-5789
- Tillv. art.nr:
- DF60A-5S-10.16C
- Tillverkare / varumärke:
- Hirose