- RS-artikelnummer:
- 837-1688
- Tillv. art.nr:
- 172159-0502
- Tillverkare / varumärke:
- Molex
70 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
0,684 kr
(exkl. moms)
0,855 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 0,684 kr | 6,84 kr |
- RS-artikelnummer:
- 837-1688
- Tillv. art.nr:
- 172159-0502
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Molex 3.96mm Pitch EdgeMate™ Wire-to-Edge-Card Crimp Housings
3.96mm pitch EdgeMate™ wire-to-edge-card crimp housings that mate directly to the PCB egde card thus eliminating the need for mating headers to complete a wire-to board interconnection. These 3.96mm pitch EdgeMate™ wire-to-edge-card power connectors have positive PCB locking which enables a strong PCB to connector retention and allowing functioning in high vibration and shock environments. The housings of these 3.96mm pitch EdgeMate™ wire-to-edge-card power connectors are made from white UL94-V2F nylon 6/6 and have polarizing ribs to ensure that the terminals are inserted in the correct orientation. These EdgeMate wire-to-edge card connectors support high current (7A) and high vibration applications.
For crimp terminals see stock numbers 837-1672, 837-1684 and 837-1681
For crimp terminals see stock numbers 837-1672, 837-1684 and 837-1681
Molex EdgeMate™ Wire-to-Edge-Card Power Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | EdgeMate |
For Use With | 172160 Series Crimp Contact |
Body Orientation | Straight |
Length | 20.24mm |
Width | 16mm |
Housing Material | Nylon |