- RS-artikelnummer:
- 797-9206
- Tillv. art.nr:
- 09-93-0300
- Tillverkare / varumärke:
- Molex
690 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
2,735 kr
(exkl. moms)
3,419 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 240 | 2,735 kr | 27,35 kr |
250 - 990 | 2,472 kr | 24,72 kr |
1000 - 4990 | 2,396 kr | 23,96 kr |
5000 - 9990 | 2,341 kr | 23,41 kr |
10000 + | 2,276 kr | 22,76 kr |
- RS-artikelnummer:
- 797-9206
- Tillv. art.nr:
- 09-93-0300
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
Produktdetaljer
Socket Housings, 3069 Series (Glow Wire Compatible)
A range of KK® 3.96mm Crimp Terminal Housings that have Glow Wire Compatible material, Black in colour.
Use with 2478 Series terminals for 18-24 awg and 2578 Series terminals for 22-26 awg, see stock number 173-3284 typical.
Mate with 41661; 41671; 41791 and 41792 Series Headers.
Use with 2478 Series terminals for 18-24 awg and 2578 Series terminals for 22-26 awg, see stock number 173-3284 typical.
Mate with 41661; 41671; 41791 and 41792 Series Headers.
3.96mm Molex KK Range
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 396 |
For Use With | Crimp Terminal 2478 for 18-24 AWG, Crimp Terminal 2578 for 22-26 AWG |
Body Orientation | Straight |
Length | 11.79mm |
Width | 6.4mm |
Housing Material | Nylon |