Molex, KK Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
- RS-artikelnummer:
- 720-6680
- Tillv. art.nr:
- 09-52-4034
- Tillverkare / varumärke:
- Molex
- COO (Country of Origin):
- KR
Enheter | Per unit | Per Pack* |
10 - 240 | 5,567 kr | 55,67 kr |
250 - 990 | 4,831 kr | 48,31 kr |
1000 - 4990 | 3,466 kr | 34,66 kr |
5000 - 9990 | 3,135 kr | 31,35 kr |
10000 + | 2,911 kr | 29,11 kr |
*price indicative |
KK Crimp Housings, 5239 Series
Attribute | Value |
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK |
For Use With | KK Connector |
Body Orientation | Straight |
Length | 12.42mm |
Housing Material | Nylon |