M80-1010398S - HARWIN Female Connector Housing - M80-10, 2mm Pitch, 3 Way, 1 Row

  • RS-artikelnummer 680-9092
  • Tillv. art.nr M80-1010398S
  • Tillverkare / varumärke HARWIN
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): GB
Produktdetaljer

Crimp Mouldings

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

Specifikationer
Attribute Value
Number of Contacts 3
Number of Rows 1
Pitch 2mm
Gender Female
Series M80-10
For Use With M80 Series Connector
Body Orientation Straight
Length 8mm
Width 3.4mm
Housing Material Polyamide
48 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
13,24 kr
(exkl. moms)
16,55 kr
(inkl. moms)
Enheter
Per unit
1 - 19
13,24 kr
20 - 74
10,96 kr
75 - 299
10,44 kr
300 - 599
9,62 kr
600 +
9,31 kr
Förpackningsalternativ: