- RS-artikelnummer:
- 670-3657
- Tillv. art.nr:
- 51110-2451
- Tillverkare / varumärke:
- Molex
1190 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
6,714 kr
(exkl. moms)
8,392 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 6,714 kr | 67,14 kr |
- RS-artikelnummer:
- 670-3657
- Tillv. art.nr:
- 51110-2451
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
Produktdetaljer
Molex 2.00 mm Milli-Grid Receptacle Crimp Housings - 51110 Series
51110 series dual row Milli-Grid high density receptacle crimp housings with a 2.00 x 2.00 mm grid pattern for design flexibility. The shrouded design of these 2.00 mm Milli-Grid crimp housings protects the contacts from damage. These Milli-Grid connector housings are available with a centre polarization key that engages with a centre polarisation slot on the mating header to prevent mismating. Versions of these crimp housings are also available with a centre locking ramp and/or side latches for a secure mating connection to the header
Part numbers 51110-xx50 have a plain design
Part numbers 51110-xx51 ((14-32 position) have a centre polarization key and side latches
Part numbers 51110-xx51 (8-12 position) have a centre polarization key
Part numbers 51110-xx60 have a centre locking ramp
Part numbers 51110-xx50 have a plain design
Part numbers 51110-xx51 ((14-32 position) have a centre polarization key and side latches
Part numbers 51110-xx51 (8-12 position) have a centre polarization key
Part numbers 51110-xx60 have a centre locking ramp
Features and Benefits
High density 2.00 x 2.00 mm grid design
Shrouded for contact protection
Centre polarization key to prevent mismating
Centre locking ramps and side latches for secure mating connection
Shrouded for contact protection
Centre polarization key to prevent mismating
Centre locking ramps and side latches for secure mating connection
Applications
These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 24 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Milli-Grid |
For Use With | Milli-Grid Connector |
Body Orientation | Straight |
Length | 24.2mm |
Width | 4.8mm |
Housing Material | PET |