- RS-artikelnummer:
- 233-2854
- Tillv. art.nr:
- 43020-1200
- Tillverkare / varumärke:
- Molex
- RS-artikelnummer:
- 233-2854
- Tillv. art.nr:
- 43020-1200
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
Produktdetaljer
Molex Micro-Fit Connector Housings – Series 43025 & 43020
The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.
Features and Benefits
Housings are black in colour
Positive locking for a secure connection
Fully polarised which prevents mismating and misalignment
Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
Dual Row
Low Halogen
Wire to wire and wire to board
Positive locking for a secure connection
Fully polarised which prevents mismating and misalignment
Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
Dual Row
Low Halogen
Wire to wire and wire to board
Molex Connector Housing, Male, 5A Current Rating - Micro-Fit 3.0 Series - 43020-1200
Hold your PCB wiring firmly in place with this male connector housing from Molex. When crimped terminals are placed into it, they lock securely to its mating part, nipping accidental disconnections in the bud. As the unit has 12 contacts arranged over 2 rows, it keeps your setup organised and uses space efficiently. A pitch size of 3mm provides a barrier that stops contacts from touching each other, preventing short circuits.
Features & Benefits
12 contact configuration for multiple signal transmission
Current rating of 5A for use with low-current applications
Safe to use in challenging settings, thanks to a wide operating temperature range of -40°C to +105°C
Self-extinguishing, so boosts workplace safety
Current rating of 5A for use with low-current applications
Safe to use in challenging settings, thanks to a wide operating temperature range of -40°C to +105°C
Self-extinguishing, so boosts workplace safety
Applications
Automotive industry
Robotics systems
FMCG manufacture
Robotics systems
FMCG manufacture
Is this connector housing polarised to mating part?
Yes, the component is polarised to its mating part to prevent incorrect mating of connectors. This ensures efficient signal transmission and keeps your equipment safe from damage.
Molex Micro-Fit 3.0 Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | Micro-Fit 3.0 |
For Use With | Crimp Terminal |
Body Orientation | Straight |
Length | 18.85mm |
Width | 6.85mm |
Housing Material | PET |