- RS-artikelnummer:
- 233-2848
- Tillv. art.nr:
- 43020-1000
- Tillverkare / varumärke:
- Molex
Tillfälligt slut i lager – restorder för leverans 2024-06-11
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
8,796 kr
(exkl. moms)
10,995 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 120 | 8,796 kr | 43,98 kr |
125 - 495 | 5,796 kr | 28,98 kr |
500 - 2495 | 5,586 kr | 27,93 kr |
2500 - 4995 | 5,418 kr | 27,09 kr |
5000 + | 5,268 kr | 26,34 kr |
- RS-artikelnummer:
- 233-2848
- Tillv. art.nr:
- 43020-1000
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
Produktdetaljer
Molex Micro-Fit Connector Housings – Series 43025 & 43020
The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.
Features and Benefits
Housings are black in colour
Positive locking for a secure connection
Fully polarised which prevents mismating and misalignment
Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
Dual Row
Low Halogen
Wire to wire and wire to board
Positive locking for a secure connection
Fully polarised which prevents mismating and misalignment
Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
Dual Row
Low Halogen
Wire to wire and wire to board
Molex Male PCB Connector Housing, 10 Way, 2 Rows - Micro-Fit 3.0 Series - 43020-1000
Keep your printed circuit board (PCB) connections well-protected with this connector housing from Molex. The enclosure helps prevent damage to sensitive electrical connections caused by accidental human contact. It also stops airborne contaminants from affecting the good function of your wiring. The housing is made from electrically insulating polyester, which reduces the risk of interference from nearby electronic components. As it's polarised, you can't mate it with mismatched parts. A low pitch of 3mm means this housing takes up minimal space on your PCB.
• Wide operating temperature range of -40°C to +105°C for compatibility with demanding settings
• Flame-suppressing, so won't catch alight in the event of an electrical fire for improved safety
• Positive locking for a secure connection, even in harsh or vibrating operating conditions
• Flame-suppressing, so won't catch alight in the event of an electrical fire for improved safety
• Positive locking for a secure connection, even in harsh or vibrating operating conditions
Applications
• Medical and testing facilities
• Automotive manufacturing
• Printing and textile industries
• Automotive manufacturing
• Printing and textile industries
What are PCB connectors used for?
PCB connectors link different circuit boards to each other. They also make it simple to connect a cable to a printed circuit board.
How should I mount this connector housing?
This connector housing is suitable for panel mounting and includes mounting ears to make assembly quicker and easier.
Molex Micro-Fit 3.0 Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | Micro-Fit 3.0 |
For Use With | Crimp Terminal |
Body Orientation | Straight |
Length | 15.85mm |
Width | 6.85mm |
Housing Material | PET |