WPJ RECEPTACLE HOUSING ASSY Waterproof t

  • RS-artikelnummer 185-6752
  • Tillv. art.nr 02R-WPJV-1-SMM (NN).
  • Tillverkare / varumärke JST
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more

Waterproof Connectors - The WPJ Series is Compact, Water Resist and Durable. This connector for electrical connection can be used on both waterproof and non-waterproof conditions, depending on the usage. Just by placing a rubber part will change it into a water resistant connector. Both conditions are using the same header.

Waterproof Performance

Control Key System
Contacting part of contact is hardly deformed
Inner-housing lock
Compact Design

Specifikationer
Attribute Value
Number of Contacts 2
Number of Rows 1
Pitch 5mm
Gender Female
Mounting Type Cable Mount
Series WPJ
For Use With WPJ Series Disconnectable Crimp Style Wire-to-Wire Connectors
Length 12.8mm
Width 22.8mm
Housing Material Nylon
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (In a Box of 720)
10,796 kr
(exkl. moms)
13,495 kr
(inkl. moms)
Enheter
Per unit
Per Box*
720 +
10,796 kr
7 773,12 kr
Nästa dag-leverans inte möjlig
Related Products
Nano-Fit Wire to Board power connector crimp housings ...
Description:
Nano-Fit Wire to Board power connector crimp housings with a 2.5 mm pitch designed to provide full contact isolation. The compact package and tight pitch of these receptacles combined with optimum current density offer increased design flexibility for engineers in ...
Small-Sized, Low Profile 1.0mm Height, Wire-to-Board Connectors for ...
Description:
Small-Sized, Low Profile 1.0mm Height, Wire-to-Board Connectors for Power Supply. Small-sized, low profile connectorLeveling of the vertical mating cableProprietary ViSe Lock designHigh current capability up the maximum of 3.0A (2pos. : When 28AWG is used)Highly reliable contact designHalogen-free.
These DF33C Series 3.3 mm wire to board ...
Description:
These DF33C Series 3.3 mm wire to board small power supply crimp socket connector housings are the smallest connector in the EnerBee range. The DF33C series has a maximum current capacity of 5A when used with 20 AWG wire. The ...
1 mm Contact Pitch, Board to Cable, Board ...
Description:
1 mm Contact Pitch, Board to Cable, Board to FPC, Board to Micro-coaxial Cable Connectors. Beige insulatorWith contact indicator Small configuration and board spaceCommon use of receptacleUniform external dimensionsVariety of mounting stylesGround connectionGlow wire compliance (Compliant with IEC60695-2-11).