- RS-artikelnummer:
- 163-5638
- Tillv. art.nr:
- 649003013322
- Tillverkare / varumärke:
- Wurth Elektronik
- RS-artikelnummer:
- 163-5638
- Tillv. art.nr:
- 649003013322
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth WR-MPC4 4.20mm Single Row Plug Style Receptacle Housing
WR-MPC4 single row plug style receptacle housings with a 4.20mm pitch. These plug style receptacle housings are made from white UL94-V0 nylon 66, accept WR-MPC4 4.20mm crimp receptacle contacts and mate with WR-MPC4 single row receptacle style male headers and plug housings.
4.20mm Wurth WR-MPC4 Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | WR-MPC4 |
For Use With | 64900513722, 64900613722, 64900713722, 649500116015, 649549516030, 649649618030, 649700126015, 649749722030 |
Body Orientation | Straight |
Length | 13.8mm |
Width | 7.4mm |
Housing Material | Nylon |