- RS-artikelnummer:
- 162-1607
- Tillv. art.nr:
- 2-179958-4
- Tillverkare / varumärke:
- TE Connectivity
5600 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 800)
18,039 kr
(exkl. moms)
22,549 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
800 + | 18,039 kr | 14 431,20 kr |
- RS-artikelnummer:
- 162-1607
- Tillv. art.nr:
- 2-179958-4
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity DYNAMIC D-5200S and D-5200M 10.16 mm Tab and Receptacle Housings
Dynamic D-5200 series tab and receptacle connector housings with a compact, vibration resistant design and high current capacity. The D-5200S versions have a standard single row configuration and the D-5200M have a modular dual row configuration. These D-5200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-5200 crimp housings feature keying ribs to prevent mismating and movement or twisting between the housings when mated. Locking levers on either side of the housing provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-5200 connector housings must be purchased separately
Features and Benefits
Compact, vibration resistant design
Locking lances for secure contact retention
Keying ribs to prevent mismating and movement
Locking levers for secure mating connection
Audible click for mating assurance
Fitting confirmation line for visual mating assurance
Locking lances for secure contact retention
Keying ribs to prevent mismating and movement
Locking levers for secure mating connection
Audible click for mating assurance
Fitting confirmation line for visual mating assurance
Product Application Information
These DYNAMIC D-5200S connectors are suitable for use in high current power line applications.
Note
TE Connectivity Dynamic 5000 Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 10.16mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Dynamic 5000 |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 53.68mm |
Width | 9.8mm |
Housing Material | PET |
- RS-artikelnummer:
- 162-1607
- Tillv. art.nr:
- 2-179958-4
- Tillverkare / varumärke:
- TE Connectivity