- RS-artikelnummer:
- 161-4733
- Tillv. art.nr:
- 1586026-4
- Tillverkare / varumärke:
- TE Connectivity
6000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 1000)
1,333 kr
(exkl. moms)
1,666 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
1000 + | 1,333 kr | 1 333,00 kr |
- RS-artikelnummer:
- 161-4733
- Tillv. art.nr:
- 1586026-4
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
TE Connectivity VAL-U-LOK Single Row Receptacle Housings
VAL-U-LOK single row receptacle housings made from UL 94V-2 or UL 94V-0 rated nylon. These single row receptacle housings have a 4.20mm centerline and keyed mating alignment. The receptacle style housings are for use with dual beam socket contacts.
TE Connectivity VAL-U-LOK Series Connector System
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | VAL-U-LOK |
For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 18mm |
Housing Material | Nylon |
- RS-artikelnummer:
- 161-4733
- Tillv. art.nr:
- 1586026-4
- Tillverkare / varumärke:
- TE Connectivity