1-480709 - TE Connectivity Female Connector Housing - Universal MATE-N-LOK, 12 Way, 3 Row

  • RS-artikelnummer 848-975
  • Tillv. art.nr 1-480709
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

TE Connectivity Universal MATE-N-LOK Connector Housings

This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.

Features and Benefits

• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable

Applications:

• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices

Approvals

CSA

TE Connectivity Universal MATE-N-LOK™ Range

Specifikationer
Attribute Value
Number of Contacts 12
Number of Rows 3
Pitch 6.35mm
Gender Female
Mounting Type Panel Mount
Series Universal MATE-N-LOK
For Use With 6.35 mm Centerline Soft Shell Pin & Socket Connector
Body Orientation Straight
Housing Material Nylon
525 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
3,83 kr
(exkl. moms)
4,79 kr
(inkl. moms)
Enheter
Per unit
1 +
3,83 kr
Förpackningsalternativ:
Related Products
TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector ...
Description:
TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector HousingsUniversal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector ...
2.13mm Diameter MLX Plug Housing, 3 Circuit, PA ...
Description:
2.13mm Diameter MLX Plug Housing, 3 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable.
Our range of TE Connectivity PCB Connector Housings ...
Description:
Our range of TE Connectivity PCB Connector Housings form part of the Mini-Universal MATE-N-LOCK series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, ...
.140 MATE-N-LOK panel mount plug and receptacle housings ...
Description:
.140 MATE-N-LOK panel mount plug and receptacle housings with a 6.09mm centreline for large insulation diameters of up to 4.57mm. .140 MATE-N-LOK panel mount plug housings (stock numbers 660-0928 and 660-0930) accept socket contacts (see stock number 720-2045 typically), .140 ...