- RS-artikelnummer:
- 848-868
- Tillv. art.nr:
- 1-480763
- Tillverkare / varumärke:
- TE Connectivity
118 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
9,05 kr
(exkl. moms)
11,31 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 9,05 kr |
50 - 99 | 7,36 kr |
100 - 249 | 7,05 kr |
250 - 499 | 5,68 kr |
500 + | 5,37 kr |
- RS-artikelnummer:
- 848-868
- Tillv. art.nr:
- 1-480763
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK
PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.
Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
Made from flame retardant UL94V-2 or UL94V-0 nylon.
Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
Free hanging or panel mount.
Wire to wire or wire to board applications.
Plug housing - 6.35 mm pitch.
Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
Free hanging or panel mount.
Wire to wire or wire to board applications.
Plug housing - 6.35 mm pitch.
Approvals
UL, CSA
Approvals
CSA
TE Connectivity Universal MATE-N-LOK™ Range
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 6.35mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | Universal MATE-N-LOK |
For Use With | 6.35 mm Centerline Soft Shell Pin & Socket Connector |
Body Orientation | Straight |
Length | 14.73mm |
Housing Material | Nylon |
- RS-artikelnummer:
- 848-868
- Tillv. art.nr:
- 1-480763
- Tillverkare / varumärke:
- TE Connectivity