Watts 100 x Washer & Seal Kit

  • RS-artikelnummer 182-0071
  • Tillv. art.nr 100311
  • Tillverkare / varumärke Watts
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): FR
Produktdetaljer

Elastomer blend 90ShA hardness.
For all kind of system in contact with drinkable water.
Recommended for water meters installation.

Specifikationer
Attribute Value
Quantity Included 100
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) 1 Box of 100
1 343,68 kr
(exkl. moms)
1 679,60 kr
(inkl. moms)
Låda(or)
Per Box
Per unit*
1 +
1 343,68 kr
13,437 kr
Nästa dag-leverans inte möjlig
Related Products
AXT brass gland kit for flexible armoured cables ...
Description:
AXT brass gland kit for flexible armoured cables in indoor and outdoor applications. The kit comprises 2 glands complete with locknut, washers, earth tag and PVC shroud. • Suitable for indoor and outdoor applications• Ideal for use with CY or ...
The Raytech CLIK -FIRE is a fast, ready ...
Description:
The Raytech CLIK -FIRE is a fast, ready to use joint for 0.6/1 kV extruded cables. Formed by a robust case which is pre-filled with a suitable gel, which snaps closed to provide fast and easy installation. Available in 2 ...
Olympian® is a registered name of Norgren. High ...
Description:
Olympian® is a registered name of Norgren. High efficiency water and particle removalZinc body and yokeAluminium bonnetSintered plastic element material40μm filtration sizeAluminium collecting bowl 0.2 litre with liquid indicatorBowl is quick release bayonetYoke required to fitRepair kit, all serviceable parts. ...
This set consists of an assortment of 50 ...
Description:
This set consists of an assortment of 50 Neopan drilled valves in 10 different sizes.Application: tap seals in neoprene for boiling water.