- RS-artikelnummer:
- 784-6115
- Tillv. art.nr:
- 1525010
- Tillverkare / varumärke:
- Rittal
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 336,39 kr
(exkl. moms)
2 920,49 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 336,39 kr |
- RS-artikelnummer:
- 784-6115
- Tillv. art.nr:
- 1525010
- Tillverkare / varumärke:
- Rittal
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Rittal Stainless Steel Terminal Enclosure, 400mm Width, 120mm Depth - KL Series - 1525010
Use this terminal box from Rittal to protect your electrical equipment from external interference and environmental elements. Its folded and welded from a single sheet of durable stainless steel to keep your cables, wires and circuits safe from impact and wear. This material is also corrosion-resistant for long-lasting performance in harsh environments. The PU (polyurethane) seal ensures that contents are protected from moisture and contaminants. You can install this enclosure on a wall with mounting brackets for ease of assembly.
Features & Benefits
Solid door keeps your equipment hidden from view for added security
Unfinished surface can be painted to blend in with your environment
Internal mounting holes for simple installation of a chassis plate or DIN rail
IP66 (ingress protection) rating for protection against dust and high-pressure water jets
Unfinished surface can be painted to blend in with your environment
Internal mounting holes for simple installation of a chassis plate or DIN rail
IP66 (ingress protection) rating for protection against dust and high-pressure water jets
Applications
Circuitry housing
Medical equipment
Wire and cable organisation
Medical equipment
Wire and cable organisation
How big is this terminal box?
The external dimensions of this enclosure are 200 (height) x 400 (width) x 120mm (depth). This compact size makes it suitable for installation in small spaces while still offering ample room for storage.
Specifikationer
Attribute | Value |
---|---|
External Height | 200 mm |
External Width | 400 mm |
External Depth | 120mm |
Body Material | 304 Stainless Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | No |
Gland Plate | No |
Colour | Unpainted |
IK Rating | IK08 |
Series | KL |
Fixing Kit | No |
Internal Mounting Type | Mounting Bosses |
External Mounting Type | Bracket |
Standards Met | UL |
- RS-artikelnummer:
- 784-6115
- Tillv. art.nr:
- 1525010
- Tillverkare / varumärke:
- Rittal