- RS-artikelnummer:
- 516-9996
- Tillv. art.nr:
- EB1579500
- Tillverkare / varumärke:
- Rittal
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 516-9996
- Tillv. art.nr:
- EB1579500
- Tillverkare / varumärke:
- Rittal
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
E-Box EB2 series IP66 industrial enclosures
These enclosures ensure optimum protection, compact cabling and cable connections in small spaces.
They feature 180 ° hinges, a mounting plate and double-bit locking.
Steel construction with folded protective trough to prevent water and dust from entering when the door is opened.
They feature 180 ° hinges, a mounting plate and double-bit locking.
Steel construction with folded protective trough to prevent water and dust from entering when the door is opened.
Approvals
UL, TUV, CSA and Germanisher Lloyd
Specifikationer
Attribute | Value |
---|---|
External Height | 800 mm |
External Width | 300 mm |
External Depth | 155mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | Yes |
Door Lock Type | Cam |
Gland Plate | No |
Colour | Grey |
Series | E-Box EB |
External Mounting Type | Wall-Mounting Holes |
Internal Mounting Type | Panel |
Fixing Kit | No |