AD652KPZ, Voltage to Frequency Converter, Synchronous, 2000kHz ±0.02%FSR, 20-Pin PLCC

  • RS-artikelnummer 913-0703
  • Tillv. art.nr AD652KPZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Voltage/Frequency Converters, Analog Devices

This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.

Specifikationer
Attribute Value
Converter Function VFC
Converter Type Synchronous
Full Scale Frequency 2000kHz
Linearity Error ±0.02%FSR
Power Supply Type Dual, Single
Typical Single Supply Voltage 15 V, 18 V, 24 V
Typical Dual Supply Voltage ±15V
Mounting Type Surface Mount
Package Type PLCC
Pin Count 20
Dimensions 9.04 x 9.04 x 3.68mm
Height 3.68mm
Length 9.04mm
Maximum Operating Temperature +70 °C
Width 9.04mm
Minimum Operating Temperature 0 °C
Tillfälligt slut i lager – restorder för leverans 2020-08-25
Pris (ex. moms) Each (In a Tube of 49)
255,257 kr
(exkl. moms)
319,071 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
49 +
255,257 kr
12 507,593 kr
Related Products
The PWM type DC/DC converter (BM1Pxxx) for AC/DC ...
Description:
The PWM type DC/DC converter (BM1Pxxx) for AC/DC provide an optimum system for all products that include an electrical outlet. BM1Pxxx supports both isolated and non-isolated devices, enabling simpler design of various types of low-power electrical converters. BM1Pxxx built in ...
This economic Voltage to Frequency converter has minimal ...
Description:
This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.
This economic Voltage to Frequency converter has minimal ...
Description:
This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.
This economic Voltage to Frequency converter has minimal ...
Description:
This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.