Maxim Integrated Voltage Supervisor 3-Pin SOT-23, DS1818R-5+T&R
- RS-artikelnummer:
- 732-7472
- Tillv. art.nr:
- DS1818R-5+T&R
- Tillverkare / varumärke:
- Maxim Integrated
Se alla Voltage Supervisors
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (In a Pack of 5)
24,40 kr
(exkl. moms)
30,50 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 5 | 24,40 kr | 122,00 kr |
10 - 20 | 21,818 kr | 109,09 kr |
25 - 95 | 20,602 kr | 103,01 kr |
100 - 245 | 17,106 kr | 85,53 kr |
250 + | 15,228 kr | 76,14 kr |
Förpackningsalternativ:
- RS-artikelnummer:
- 732-7472
- Tillv. art.nr:
- DS1818R-5+T&R
- Tillverkare / varumärke:
- Maxim Integrated
Lagstiftning och ursprungsland
Produktdetaljer
Microprocessor Supervisory & Reset Circuits (3.0V), Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifikationer
Attribute | Value |
Number of Supervisors | 1 |
Manual Reset | Yes |
Power Fail Detection | Yes |
Output Driver | Active Low, Open Drain |
Maximum Reset Active Time | 250ms |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Dimensions | 3.04 x 1.4 x 1.02mm |
Maximum Monitored Voltage | 3.15V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Monitored Voltage | 3.06V |
Minimum Operating Supply Voltage | 1 V |
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (In a Pack of 5)
24,40 kr
(exkl. moms)
30,50 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 5 | 24,40 kr | 122,00 kr |
10 - 20 | 21,818 kr | 109,09 kr |
25 - 95 | 20,602 kr | 103,01 kr |
100 - 245 | 17,106 kr | 85,53 kr |
250 + | 15,228 kr | 76,14 kr |
Förpackningsalternativ: