- RS-artikelnummer:
- 622-8664
- Tillv. art.nr:
- MAX811SEUS+
- Tillverkare / varumärke:
- Maxim
Denna produkt har utgått
- RS-artikelnummer:
- 622-8664
- Tillv. art.nr:
- MAX811SEUS+
- Tillverkare / varumärke:
- Maxim
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifikationer
Attribute | Value |
---|---|
Voltage Supervisor Type | Microprocessor Voltage Monitor |
Number of Supervisors | 1 |
Manual Reset | Yes |
Maximum Reset Threshold Voltage | 2.98V |
Minimum Reset Threshold Voltage | 2.88V |
Mounting Type | Surface Mount |
Package Type | SOT-143 |
Pin Count | 4 |
Dimensions | 2.92 x 1.3 x 0.94mm |
Minimum Operating Supply Voltage | 1.2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS-artikelnummer:
- 622-8664
- Tillv. art.nr:
- MAX811SEUS+
- Tillverkare / varumärke:
- Maxim