Maxim Integrated Triple Voltage Supervisor 15-Pin, MAX20333ENL+T
- RS-artikelnummer:
- 196-8956P
- Tillv. art.nr:
- MAX20333ENL+T
- Tillverkare / varumärke:
- Maxim Integrated
Se alla Voltage Supervisors
1450 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (Supplied on a Reel) Quantities below 150 on continuous strip
35,682 kr
(exkl. moms)
44,602 kr
(inkl. moms)
Enheter | Per unit |
10 - 20 | 35,682 kr |
25 - 95 | 28,408 kr |
100 - 245 | 25,742 kr |
250 + | 24,996 kr |
Förpackningsalternativ:
- RS-artikelnummer:
- 196-8956P
- Tillv. art.nr:
- MAX20333ENL+T
- Tillverkare / varumärke:
- Maxim Integrated
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Maxim Integrated Products' MAX20333 programmable current-limit switches feature internal current limiting to prevent damage to host devices due to faulty load conditions. These current limit switches feature a low 23mΩ (type) on-resistance and operate from a +3.5V to +22V input voltage range. The MAX20333 family has three working modes: normal mode (NM), high current mode (HCM), and low power mode (LPM). In NM, the device offers a programmable current-limit protection from 0.2A to 4.75A.
Three Different Current-Limit Modes: NM, HCM, LPM
Three Different Current-Limit Behaviours: Auto retry, Latch off, Continuous
Specifikationer
Attribute | Value |
Number of Supervisors | 3 |
Pin Count | 15 |