Maxim Integrated Voltage Supervisor 16-Pin SOIC, MAX793TESE+
- RS-artikelnummer:
- 190-8412
- Tillv. art.nr:
- MAX793TESE+
- Tillverkare / varumärke:
- Maxim Integrated
Pris (ex. moms) Each
189,07 kr
(exkl. moms)
236,34 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 189,07 kr |
10 - 24 | 181,18 kr |
25 - 99 | 151,86 kr |
100 + | 148,87 kr |
- RS-artikelnummer:
- 190-8412
- Tillv. art.nr:
- MAX793TESE+
- Tillverkare / varumärke:
- Maxim Integrated
- COO (Country of Origin):
- TH
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
The MAX793/MAX794/MAX795 microprocessor (μP) supervisory circuits monitor and control the activities of +3.0V/+3.3V μPs by providing backup-battery switchover, among other features such as low-line indication, μP reset, write protection for CMOS RAM, and a watchdog. The backup-battery voltage can exceed VCC, permitting the use of 3.6V lithium batteries in systems using 3.0V to 3.3V for VCC.
The MAX793/MAX795 offer a choice of reset threshold voltage range (denoted by suffix letter): 3.00V to 3.15V (T), 2.85V to 3.00V (S), and 2.55V to 2.70V (R). The MAX794's reset threshold is set externally with a resistor divider. The MAX793/MAX794 are available in 16-pin DIP and narrow SO packages, and the MAX795 comes in 8-pin DIP and SO packages.
Specifikationer
Attribute | Value |
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Power Fail Detection | Yes |
Output Driver | Open Drain |
Mounting Type | Surface Mount |
Maximum Reset Active Time | 280ms |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Monitored Voltage | 3.17V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Monitored Voltage | 3V |
Minimum Operating Supply Voltage | 1.1 V |
Minimum Operating Temperature | -40 °C |