RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

Analog Devices Triple Voltage Controller 4.762V max. 8-Pin SOIC, LTC1326IS8#PBF


Tillfälligt slut i lager - restorder för leverans 2021-02-16
Add to Basket

Pris (ex. moms) Each (In a Tube of 100)

41,591 kr

(exkl. moms)

51,989 kr

(inkl. moms)

Enheter

Lagt till varukorgen

RS-artikelnummer:
177-7316
Tillv. art.nr:
LTC1326IS8#PBF
Tillverkare / varumärke:
Analog Devices
EnheterPer unitPer Tube*
100 +41,591 kr4 159,10 kr
*price indicative

Microprocessor Supervisory & Reset Circuits, Linear Technology


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.


Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers


Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

AttributeValue
Voltage Supervisor TypeVoltage Monitor
Number of Supervisors3
Manual ResetYes
Maximum Reset Threshold Voltage4.762V
Minimum Reset Threshold Voltage4.625V
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count8
Dimensions5 x 3.99 x 1.5mm
Maximum Monitored Voltage5V
Maximum Operating Supply Voltage7 V
Minimum Monitored Voltage3.3V
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Minimum Operating Supply Voltage1 V