- RS-artikelnummer:
- 163-0691
- Tillv. art.nr:
- NCP304LSQ18T1G
- Tillverkare / varumärke:
- ON Semiconductor
Denna produkt har utgått
- RS-artikelnummer:
- 163-0691
- Tillv. art.nr:
- NCP304LSQ18T1G
- Tillverkare / varumärke:
- ON Semiconductor
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifikationer
Attribute | Value |
---|---|
Voltage Supervisor Type | Voltage Detector |
Number of Supervisors | 1 |
Watchdog Timer | No |
Manual Reset | No |
Maximum Reset Threshold Voltage | 1.836V |
Minimum Reset Threshold Voltage | 1.764V |
Mounting Type | Surface Mount |
Package Type | SC-82AB |
Pin Count | 4 |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Monitored Voltage | 4.9V |
Maximum Operating Supply Voltage | 10 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 0.8 V |
Minimum Monitored Voltage | 0.9V |
- RS-artikelnummer:
- 163-0691
- Tillv. art.nr:
- NCP304LSQ18T1G
- Tillverkare / varumärke:
- ON Semiconductor