- RS-artikelnummer:
- 212-2559
- Tillv. art.nr:
- MAX77643AANA+T
- Tillverkare / varumärke:
- Maxim Integrated
Denna produkt har utgått
- RS-artikelnummer:
- 212-2559
- Tillv. art.nr:
- MAX77643AANA+T
- Tillverkare / varumärke:
- Maxim Integrated
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Maxim Integrated MAX77643 provide power supply solutions for low-power applications where size and efficiency are critical. The IC features a SIMO buck-boost regulator that provides three independently programmable power rails from a single inductor to minimize total solution size.
It supports wide output voltage range from 0.5V to 5.5V for all SIMO channels
It has ultra low-power SIMO
It is flexible and configurable
It has ultra low-power SIMO
It is flexible and configurable
Specifikationer
Attribute | Value |
---|---|
Regulator Function | Buck-Boost |
Maximum Output Current | 150mA |
Number of Outputs | 3 |
Line Regulation | 0.5 %/V |
Accuracy | 3.1% |
Load Regulation | 0.001 %/mA |
Package Type | WLP |
Pin Count | 25 |
Output Type | Adjustable |
- RS-artikelnummer:
- 212-2559
- Tillv. art.nr:
- MAX77643AANA+T
- Tillverkare / varumärke:
- Maxim Integrated