- RS-artikelnummer:
- 884-6983
- Tillv. art.nr:
- LT1034BIZ-1.2#PBF
- Tillverkare / varumärke:
- Analog Devices
Denna produkt har utgått
- RS-artikelnummer:
- 884-6983
- Tillv. art.nr:
- LT1034BIZ-1.2#PBF
- Tillverkare / varumärke:
- Analog Devices
Lagstiftning och ursprungsland
Produktdetaljer
Voltage Reference, Up to 2.048V, Linear Technology
Linear Technology provides a range of series and shunt precision voltage references. Series voltage references behave like a 3 terminal regulator and shunt voltage references perform like Zener diodes. The LTC voltage references offer accuracy and low drift over time and temperature. .A series voltage reference can also operate in shunt mode; they can draw only load and quiescent current from the input supply. With shunt voltage references the bias current must be set higher. Since shunt voltage references are typically biased with a resistor the voltage reference will work on a range of input voltages. Typical applications include power supply monitor, current loop measurement and control systems, digital voltmeters and 8-bit A/D and D/A reference.
Shunt precision voltage references:
Accuracy and temperature stability with low noise
Series voltage references:
Low dropout, low power and excellent line regulation
Accuracy and temperature stability with low noise
Series voltage references:
Low dropout, low power and excellent line regulation
Voltage References, Linear Technology
Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.
Specifikationer
Attribute | Value |
---|---|
Nominal Voltage | 1.225V |
Package Type | TO-92 |
Reference Type | Fixed |
Initial Accuracy | ±1.2 % |
Mounting Type | Through Hole |
Topology | Shunt |
Maximum Output Voltage | 1.225 V |
Pin Count | 3 |
Dimensions | 4.572 x 3.556 x 4.572mm |
Minimum Operating Temperature | -40 °C |
Width | 3.556mm |
Height | 4.572mm |
Maximum Operating Temperature | +85 °C |
Length | 4.57mm |