- RS-artikelnummer:
- 809-5413
- Tillv. art.nr:
- TLV431BIDCKT
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 809-5413
- Tillv. art.nr:
- TLV431BIDCKT
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Shunt Voltage Reference, Adjustable, LMV/TLV Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifikationer
Attribute | Value |
---|---|
Nominal Voltage | 1.24 - 6V |
Package Type | SC-70 |
Reference Type | Adjustable |
Initial Accuracy | ±0.5 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 15mA |
Minimum Output Voltage | 1.24 V |
Maximum Output Voltage | 6 V |
Pin Count | 6 |
Dimensions | 2.15 x 1.4 x 1mm |
Height | 1mm |
Length | 2.15mm |
Width | 1.4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS-artikelnummer:
- 809-5413
- Tillv. art.nr:
- TLV431BIDCKT
- Tillverkare / varumärke:
- Texas Instruments