Linear Technology LT1009CZ#PBF, Fixed Shunt Voltage Reference 2.5V, ±0.2 % 3-Pin, TO-92

  • RS-artikelnummer 545-5512
  • Tillv. art.nr LT1009CZ#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
Produktdetaljer

Voltage Reference, 2.5V, Linear Technology

A range of 2.5V precision voltage references from Linear Technology. The range includes both series and shunt types with some devices (such as the LT1019) being capable of operating in either mode.

Initial tolerance as low as ±0.05%
Low drift with temperature
Both series and shunt types available

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifikationer
Attribute Value
Nominal Voltage 2.5V
Package Type TO-92
Reference Type Fixed
Initial Accuracy ±0.2 %
Mounting Type Through Hole
Topology Shunt
Minimum Output Voltage 2.495 V
Maximum Output Voltage 2.505 V
Pin Count 3
Load Regulation 10 mV
Dimensions 4.57 x 3.56 x 4.57mm
Minimum Operating Temperature 0 °C
Width 3.56mm
Length 4.57mm
Maximum Operating Temperature +70 °C
Height 4.57mm
91 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
28,85 kr
(exkl. moms)
36,06 kr
(inkl. moms)
Enheter
Per unit
1 - 4
28,85 kr
5 - 24
25,13 kr
25 - 49
21,61 kr
50 +
17,89 kr
Förpackningsalternativ:
Related Products
Linear Technology provides a range of series and ...
Description:
Linear Technology provides a range of series and shunt precision voltage references. Series voltage references behave like a 3 terminal regulator and shunt voltage references perform like Zener diodes. The LTC voltage references offer accuracy and low drift over time ...
The Microchip MCP1501 is a High-Precision Buffered Voltage ...
Description:
The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output. Maximum Temperature Coefficient: ...
Ideal for space critical applications, the LM4040 and ...
Description:
Ideal for space critical applications, the LM4040 and LM4041 precision voltage references are available in the SOT-23 surface-mount package. The LM4040 is the available in fixed reverse breakdown voltages of 2.5V, 4.096V and 5.0V. The LM4041 is available with a ...
Linear Technology provides a range of series and ...
Description:
Linear Technology provides a range of series and shunt precision voltage references. Series voltage references behave like a 3 terminal regulator and shunt voltage references perform like Zener diodes. The LTC voltage references offer accuracy and low drift over time ...