Analog Devices Fixed Series Voltage Reference 3.3V ±0.04 % 8-Pin SOIC, LT1461CCS8-3.3#PBF

  • RS-artikelnummer 153-3612
  • Tillv. art.nr LT1461CCS8-3.3#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Voltage Reference, 3.0V to 4.096V, Linear Technology

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifikationer
Attribute Value
Nominal Voltage 3.3V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 100mA
Maximum Input Voltage 20 V
Maximum Output Voltage 3.3 V
Pin Count 8
Line Regulation 12 ppm/V
Load Regulation 40 ppm/V
Dimensions 5.004 x 3.988 x 1.498mm
Width 3.988mm
Minimum Operating Temperature 0 °C
Height 1.498mm
Maximum Operating Temperature +70 °C
Length 5mm
300 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 100)
21,041 kr
(exkl. moms)
26,301 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
100 - 200
21,041 kr
2 104,10 kr
300 +
20,515 kr
2 051,50 kr
Related Products
Linear Technology provides a range of series and ...
Description:
Linear Technology provides a range of series and shunt precision voltage references. Series voltage references behave like a 3 terminal regulator and shunt voltage references perform like Zener diodes. The LTC voltage references offer accuracy and low drift over time ...
Linear Technology produces a wide range of series ...
Description:
Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
A range of 2.5V precision voltage references from ...
Description:
A range of 2.5V precision voltage references from Linear Technology. The range includes both series and shunt types with some devices (such as the LT1019) being capable of operating in either mode. Initial tolerance as low as ±0.05%Low drift with ...