MAX3815CCM+D, Video Cable Equaliser ADC, DFP, DVI, HDMI, PanelLink 3 → 3.6 V 48-Pin TQFP

  • RS-artikelnummer 923-7337
  • Tillv. art.nr MAX3815CCM+D
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Digital Video Equalisers/Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Video, Maxim Integrated

Specifikationer
Attribute Value
Mounting Type Surface Mount
Package Type TQFP
Pin Count 48
Interface Type ADC, DFP, DVI, HDMI, PanelLink
Dimensions 7.1 x 7.1 x 1.05mm
Height 1.05mm
Length 7.1mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 3 V
Width 7.1mm
Minimum Operating Temperature 0 °C
Tillfälligt slut i lager – restorder för leverans 2020-09-21
Pris (ex. moms) Each (In a Tray of 250)
71,071 kr
(exkl. moms)
88,839 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
250 +
71,071 kr
17 767,75 kr