CM2009-02QR, Video Input Interface 16-Pin QSOP

  • RS-artikelnummer 163-2093
  • Tillv. art.nr CM2009-02QR
  • Tillverkare / varumärke ON Semiconductor
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): IN
Produktdetaljer

VGA Port Companion Circuit

The CM2009 connects between a video graphics controller embedded in a PC, graphics adapter card or set top box and the VGA or DVI-I port connector. The CM2009 incorporates ESD protection for all signals, level shifting for the DDC signals and buffering for the SYNC signals. ESD protection for the video, DDC and SYNC lines is implemented with low-capacitance current steering diodes.

Includes ESD Protection, Level-Shifting, Buffering and Sync Impedance Matching
7 Channels of ESD Protection for all VGA Port Connector Pins Meeting IEC-61000-4-2 Level 4 ESD Requirements (±8kV Contact Discharge)
Very Low Loading Capacitance from ESD Protection Diodes on VIDEO Lines (4pF Maximum)

Transient Voltage Suppressors, ON Semiconductor

Specifikationer
Attribute Value
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Dimensions 4.89 x 3.9 x 1.24mm
Height 1.24mm
Length 4.89mm
Maximum Operating Supply Voltage 2 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 0.6 V
Minimum Operating Temperature -40 °C
Width 3.9mm
Denna produkt har utgått