- RS-artikelnummer:
- 197-5204
- Tillv. art.nr:
- VID2VGATV3
- Tillverkare / varumärke:
- StarTech.com
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 197-5204
- Tillv. art.nr:
- VID2VGATV3
- Tillverkare / varumärke:
- StarTech.com
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
StarTech's S-Video and Composite to VGA Adapter - VID2VGATV3
This hassle-free adapter from StarTech allows users with legacy devices to convert and scale s-video and composite connections to a VGA output. It gives easy access to view older devices on an HDTV, LCD monitor or projector display.
Elegantly simple to use, it is truly plug in and play. And for added customisation and simplicity, the converter harnesses a toggle switch on the side to select your input; s-video or composite. The converter also operates a handy on-screen display menu to configure your video settings.
When you've decided on what cable you want to convert and scale, plug in the power cable via the mini USB port on the converter and the USB A to a power source, e.g. a laptop, to power the device. This converter is OS independent and does not require any external software to be downloaded in order to use it.
This device is perfect for someone who wants a simple way to continue using legacy equipment, such as a VCR or DVD player. It's a cost-effective way to save on upgrading equipment and because it supports resolutions up to 1920x1200 @ 60Hz, you can enjoy old home videos on your HD TV or VGA monitor output. Because this VGA video adaptor enables scaling, it means when you connect it to a suitable VGA output, the image quality is increased and better than before. If you're after something for work, this s-video converter is small enough to slip into a laptop bag and use for board meetings or even medical imaging.
Buy with confidence, this VGA adapter comes with a 2-year warranty and lifetime technical support.
Applications
• Play your old favourite gaming consoles
• DVD player
• VCR/VHS
• Legacy medical imaging equipment
• Connect camcorders to your TV
• Monitor security cameras
• Use in boardrooms
• DVD player
• VCR/VHS
• Legacy medical imaging equipment
• Connect camcorders to your TV
• Monitor security cameras
• Use in boardrooms
Features and Benefits
• Max resolution up to 1920x1200 @ 60Hz
• Toggle switch for input
• Menu for output settings
• No software download required
• Accepts NTSC and PAL input
• 2-year warranty and lifetime technical support
• 1x S-video input port
• 1x Composite input port
• 1x VGA output
• Plug-and-Play
• Toggle switch for input
• Menu for output settings
• No software download required
• Accepts NTSC and PAL input
• 2-year warranty and lifetime technical support
• 1x S-video input port
• 1x Composite input port
• 1x VGA output
• Plug-and-Play
Does this device also convert in the opposite direction?
Unfortunately, no, this device has an intended source and an intended destination.
What's in the box?
• 1x Composite and S-Video to VGA converter
• 1x USB A to USB Mini power cable
• 1x USB A to USB Mini power cable
Specifikationer
Attribute | Value |
---|---|
Video Input | Composite, S-Video |
Video Output | VGA |
Number of Video Outputs | 2 |
Maximum Resolution | 1920 x 1200 |