- RS-artikelnummer:
- 144-8669
- Tillv. art.nr:
- 12.03.3176-10
- Tillverkare / varumärke:
- Roline
Denna produkt har utgått
- RS-artikelnummer:
- 144-8669
- Tillv. art.nr:
- 12.03.3176-10
- Tillverkare / varumärke:
- Roline
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
ROLINE GOLD Mini DisplayPort - DVI Adapter
A Mini-DisplayPort to DVI-D M/F cable adapter with excellent high-definition image transmission. This adapter is used to connect a DVI cable to a Mini-DisplayPort connector. For example a PC or graphics card with display devices such as a TV screen. With DP version 1.2, higher image refresh rates and greater colour depths are achieved. The high-quality housing and contacts are gold-plated, improving signal transmission and preventing oxidation. The adapter transmits audio and video signals in high quality without interference and loss of data from the playback to the display device.
Features and Benefits
High definition signal transmission without interference
DisplayPort version 1.2
Max. Resolution of up to 4096 x 2160 pixels
4K2K, 3D and Full HD capable
10 cm cable length
High-quality gold plated contacts and housing
Note
The Mini DisplayPort-DVI adapteronly works in one direction. The mini DisplayPort plug has to be connected to the source device (e.g. graphic card)