Intelligent LED Solutions Thermal Interface Pad, 0.25mm Thick, 5 W/m·K, 240 W/m·K, Graphite, 25 x 25mm

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
906-2748
Tillv. art.nr:
ILA-TIM-CLUSTER-25X25-0A
Tillverkare / varumärke:
Intelligent LED Solutions
COO (ursprungsland):
GB

ILS Thermal Interface Materials (TIM) - LED Clusters


The ILA-TIM-CLUSTER series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED clusters. They are available in two sizes with non-adhesive or single/double sided adhesive options.

Features of the ILA-TIM-CLUSTER single-sided and non-adhesive:
Colour: pewter
0.13mm thick
Temperature range: -240°C to +300°C

Features of the ILA-TIM-CLUSTER double-sided:
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C


Thermal Interface Materials, Intelligent LED Solutions


The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).