Honeywell 3 port Valve Actuator, 240 V ac

  • RS-artikelnummer 265-5911
  • Tillv. art.nr 40003916-003
  • Tillverkare / varumärke Honeywell
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): CA
Produktdetaljer

Replacement Powerheads

One powerhead for each valve series
Powerhead assembly can be replaced without drain down
Electrical connection, a 1 metre integral flying lead replaces the existing connector colour for colour

Specifikationer
Attribute Value
Number of Ports Supported 3
Supply Voltage 240 V ac
Power Rating 6W
2 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
1 608,59 kr
(exkl. moms)
2 010,74 kr
(inkl. moms)
Enheter
Per unit
1 +
1 608,59 kr
Related Products
Festo VZBA versatile 3-way stainless steel ball valve ...
Description:
Festo VZBA versatile 3-way stainless steel ball valve for smooth and simple control of aggressive media or gases in piping systems. An ideal solution in complex processes such as, when rinsing two containers at the same time or mixing a ...
240 volt motor replacement kit complete with fixing ...
Description:
240 volt motor replacement kit complete with fixing screws and connectorsTwo wire connection - polarity free.
These actuators operate Satchwell MB valves. The XRM ...
Description:
These actuators operate Satchwell MB valves. The XRM is a modulating actuator for use with Climatronic integral controllers and the MMC controller. The RM is a Mains Voltage Reversing Actuator for two-position control when used with a changeover type thermostat ...
Created and designed for opening and closing valves, ...
Description:
Created and designed for opening and closing valves, offering users as automated was to adjust a valve. Operated through electricity, which means that this valve actuator can be adjusted remotely. This type of valve actuator will often be used for ...