Starmix Vacuum Filter, For Use With GAS 25

  • RS-artikelnummer 877-4305
  • Tillv. art.nr 416038-1
  • Tillverkare / varumärke Starmix
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): DE
Produktdetaljer

Starmix Wet and Dry Vacuum Cleaner Accessories

A range of dry vacuum filters for use with the Bosch gas 25 wet and dry vacuum cleaners. The filter material has been tested to dust class M with a dust retention of 99.8% is perfect for dust allergy sufferers.

Features and Benefits

Folded filter cassette with glued in, optimized cellulose filter material and inserted rubber seal

Specifikationer
Attribute Value
For Use With GAS 25
Accessory Type Filter
3 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
725,76 kr
(exkl. moms)
907,20 kr
(inkl. moms)
Enheter
Per unit
1 +
725,76 kr
Related Products
Compact all-purpose domestic vacuum cleanerCapable of picking up ...
Description:
Compact all-purpose domestic vacuum cleanerCapable of picking up either wet or dry debris & can be used with or without a bagPull and push locks make opening and closing easyHigh capacity cartridge filter, ergonomically designed handle & a blowing functionStandard ...
An extremely robust, functional and powerful dry vacuum ...
Description:
An extremely robust, functional and powerful dry vacuum cleaner for professional users. With excellent ergonomic properties and compact design, this vacuum was developed for the specific needs of hotels, shops and the contract cleaning markets. Large foot operated on/off switchAccessory ...
Introducing a compact, mains powered service engineers’ vacuum ...
Description:
Introducing a compact, mains powered service engineers’ vacuum cleaner from RS PRO. This excellent vacuum cleaner has been designed for 220/240V a.c. operation and combined with a powerful 800W motor for powerful suction. Conductive utensils, clipped into a lid, and ...
Compact vacuum cleaner for dry and wet environmentsContinuous ...
Description:
Compact vacuum cleaner for dry and wet environmentsContinuous suction of 248 mbar, thanks to Plus-Clean electromagnetic filter cleaningSoft start for overload protection when switching on, with remote automatic actuationExtended filter service life through use of automatic stop when filled with ...