RS PRO Vacuum Bag, For Use With CVC370, EVR370, GVE370, HET160-11, HET200, HET200-11, HET200A, HHR200, HHR200A, HVC200,
- RS-artikelnummer:
- 180-9142
- Tillverkare / varumärke:
- RS PRO
259 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 låda med 10
157,10 kr
(exkl. moms)
196,38 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 + | 157,10 kr | 15,71 kr |
- RS-artikelnummer:
- 180-9142
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
RS PRO Vacuum Bags - 10 x synthetic dust bags
These bags from RS PRO are designed to fit perfectly into a Henry and Friends vacuum cleaner, ensuring efficient suction and containment of particles. When the bag becomes full, it can be easily removed and replaced with a new one, allowing you to continue cleaning without hassle.
The filtration system traps the smallest particles, preventing them from being released back into the air during vacuuming. This helps to maintain air quality in your home or workspace while effectively cleaning floors, carpets, and upholstery.
The filtration system traps the smallest particles, preventing them from being released back into the air during vacuuming. This helps to maintain air quality in your home or workspace while effectively cleaning floors, carpets, and upholstery.
Features and Benefits
- Filter-Flo Synthetic Dust Bags
- Self seal, triple seal
- High filtration
- Fits multiple models
Specification
- 10 x synthetic dust bags
- 5 layer filtration
- 100 % recyclable
- Up to 50% longer life cycle
- 40 %more efficient
- Material: Synthetic
- Collar: Plastic
Dimensions
- 400 mm x 400 mm square
Compatible Vacuum Models
- Henry, Hetty, Jack, James, Harry, Lewis, Basil, Bertie, David
Applications
- Vacuum cleaners
Specifikationer
Attribute | Value |
---|---|
For Use With | CVC370, EVR370, GVE370, HET160-11, HET200, HET200-11, HET200A, HHR200, HHR200A, HVC200, HVR160-11, HVR200, HVR200-11, HVR200-12, HVR200A Eco, HVR200M, HVR200P, HVR200T, HVR204, HVR204P, HVR240-11, HVR370P-22, HVX200, HVX200A, HZ360, HZQ200, HZQ250, JVC200, JVC225, JVC235, JVH180, JVP180, JVP180A, JVR225, MFQ300, NB200, NNV200, NNV204, NQS200, NQS200T, NRV200, NRV200-11, NRV200-C2, NRV200T, NRV204, NSP180A, NSP200A, NSR200A, NST220A, Numatic NVM1CH:AVQ250, Numatic NVM2BH:AV380, NV200, NV250, NV300 to NV475, NVE3, NVH180, NVH200, NVP180, NVP200, NVQ200, NVQ200T, NVQ202, NVQ204, NVQ250, NVQ250B, NVQ250T, NVQ252, NVQ254, NVQ402, NVR200, NVR375, PPR240, PSP180A, PSP200A, PVR200A, PVT220A, RSAV130, RSAV200, RSV123P, RSV130, RSV130M, RSV130P, RSV130T, RSV134, RSV200, RSV200M, RSV200P, RSV200T, RSV204, RSV204P, VNP180, VNR200, WV370 |
Accessory Type | Vacuum Bag |
Number of Bags | 10 |