Senaste sökningar

    RS PRO Drive Belt, belt section SPA, 1650mm Length

    RS-artikelnummer:
    136-8368
    Tillverkare / varumärke:
    RS PRO
    RS PRO
    Se alla V & Wedge Belts
    57 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    98,11 kr

    (exkl. moms)

    122,64 kr

    (inkl. moms)

    EnheterPer unit
    1 - 498,11 kr
    5 - 996,19 kr
    10 +94,16 kr
    RS-artikelnummer:
    136-8368
    Tillverkare / varumärke:
    RS PRO
    COO (Country of Origin):
    CN

    Datablad


    Lagstiftning och ursprungsland

    COO (Country of Origin):
    CN

    Produktdetaljer

    Wrapped High Performance Wedge Belts


    These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
    Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
    The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
    With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.

    Features and Benefits


    • Deeper profile for higher power

    • Consistent length as per ISO specifications

    • Operating temperature range -40 °C to +70 °C

    • Oil, heat and ozone resistant

    • Antistatic as per ISO 1813

    • Abrasion and wear resistant

    • RoHS and REACH compliant

    Product Application Information


    Suitable for all industrial applications where space, weight and high horsepower are important.


    RS Pro

    Specifikationer

    AttributeValue
    Length1650mm
    Top Width13mm
    Height10mm
    Belt SectionSPA
    Minimum Pulley Diameter90mm
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature+70°C
    57 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    98,11 kr

    (exkl. moms)

    122,64 kr

    (inkl. moms)

    EnheterPer unit
    1 - 498,11 kr
    5 - 996,19 kr
    10 +94,16 kr