- RS-artikelnummer:
- 193-2022
- Tillv. art.nr:
- UV-AX3623
- Tillverkare / varumärke:
- Fortex
Denna produkt har utgått
- RS-artikelnummer:
- 193-2022
- Tillv. art.nr:
- UV-AX3623
- Tillverkare / varumärke:
- Fortex
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Vacuum Contact UV is a high quality pressure contact UV exposure unit featuring UV tubes in the lid to aid artwork registration. To perform an exposure, the artwork and UV sensitive material being exposed are placed on the precision exposure pad onto PVC coated base. The vacuum can create around 0.25 bar pressure. Exposure is controlled by an adjustable selectable 0-600 second or 0-100 minute digital timer that is set via touch keys. The set time counts down during exposure and flashes to indicate the exposure is complete. The UV Unit is supplied with an IEC socket and moulded 13 amp socket.
Specifikationer
Attribute | Value |
---|---|
Type | Single Sided |
Exposure Area | 360 x 230mm |
Maximum Timer Setting | 1 → 100 min, 1 → 600s |
Timer Type | Electronic |
Tube Configuration | 6 x 18 W |
Dimensions | 480 x 425 x 110mm |
Supply Voltage | 230V ac |
Depth | 110mm |
Height | 425mm |
Width | 480mm |