- RS-artikelnummer:
- 243-6471
- Tillv. art.nr:
- DTVP30/64GB
- Tillverkare / varumärke:
- Kingston
Denna produkt har utgått
- RS-artikelnummer:
- 243-6471
- Tillv. art.nr:
- DTVP30/64GB
- Tillverkare / varumärke:
- Kingston
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Kingston Data Traveler Vault Privacy 3.0 USB Flash drive provides affordable business-grade security with 256-bit AES hardware-based encryption in XTS mode. It protects 100 per cent of stored data and enforces complex password protection with minimum characteristics to prevent unauthorized access.
Capacity 64GB
Waterproof up to 4ft
Operating temperature 0°C to 60°C
Storage temperature -20°C to 85°C
Waterproof up to 4ft
Operating temperature 0°C to 60°C
Storage temperature -20°C to 85°C
Specifikationer
Attribute | Value |
---|---|
Capacity | 64 GB |
Model | DTVP30 |
Industrial | No |
USB Specification | USB 3.0 |
Nand Type | 3D TLC |
Self-Destruct | Yes |
Encryption Level | AES-256 XTS Mode |
FIPS Validated | 197 |
- RS-artikelnummer:
- 243-6471
- Tillv. art.nr:
- DTVP30/64GB
- Tillverkare / varumärke:
- Kingston