- RS-artikelnummer:
- 144-0543
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 144-0543
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
EVIKEY Cyber-Secure Contactless USB Key
EVIKEY ONE NFC is designed to facilitate the daily use of the access to your mobile in total safety
Flash memory Type: TLC
PCBA (Printed Circuit Board Assemblies) USB Flash Drive: Waterproof
USB Controller type: USB 2.0 compatible USB 1.0
4 electronic security levels embedded
OS Compatibility FULLKEY: Android 2.3.3 and higher
PCBA (Printed Circuit Board Assemblies) USB Flash Drive: Waterproof
USB Controller type: USB 2.0 compatible USB 1.0
4 electronic security levels embedded
OS Compatibility FULLKEY: Android 2.3.3 and higher
The EVIKEY ONE NFC keys incorporate a standalone Cybersecurity device called CONTACTLESS PADLOCK SELF SUFFICIENT, which generates electrical power to operate the FULLSECURE system. This energy is recovered by the signal produced by the NFC antenna of the NFC reader, in particular NFC smartphones. Thus, autonomous in electrical energy the key can be administered and unlocked without it being connected to an external power source coming from the USB connector
Note
EVIKEY ONE NFC devices require no software installation or driver on your computer
Memory speed test of painting by benchmark software
Memory speed test of painting by benchmark software
Specifikationer
Attribute | Value |
---|---|
Capacity | 32 GB |
Model | eviKEY-NFC Premium |
Industrial | Yes |
USB Specification | USB 2.0 |