- RS-artikelnummer:
- 230-9039
- Tillv. art.nr:
- FUSB3307D6VMNWTWG
- Tillverkare / varumärke:
- onsemi
4000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
19,166 kr
(exkl. moms)
23,958 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 5 | 19,166 kr | 95,83 kr |
10 - 95 | 17,264 kr | 86,32 kr |
100 - 245 | 13,938 kr | 69,69 kr |
250 - 495 | 11,378 kr | 56,89 kr |
500 + | 9,824 kr | 49,12 kr |
- RS-artikelnummer:
- 230-9039
- Tillv. art.nr:
- FUSB3307D6VMNWTWG
- Tillverkare / varumärke:
- onsemi
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The ON Semiconductor FUSB3307 is a highly integrated USB Power Delivery (PD) power source controller that can control a DC−DC port power regulator or the opto−coupler in the secondary side of an AC−DC adapter. It implements the Source finite state machines of USB Power Delivery 3.0 (PD3.0) and Type−C™ which includes Programmable Power Supplies (PPS). In order to meet the PPS specification, FUSB3307 supports minimum 3.3 V and maximum 21 V output voltage control. It includes Constant Voltage (CV) and Constant Current Limit (CL) control blocks.
PD 3.0 v1.2 and Type−C r1.4 Compliant
Compliant to the latest USB PD standards
Constant Voltage (CV) and Constant Current Limit (CL) Regulation
Improved efficiency
Small Current Sensing Resistor (5 m) for High Efficiency
Integrated functionality
Gate Driver for N−Channel MOSFET as a Load Switch
Protection from erroneous stresses
CC1/CC2 Pin Protection up to 26 V
Improved performance
Built−in Cable−Drop Compensation
Compliant to the latest USB PD standards
Constant Voltage (CV) and Constant Current Limit (CL) Regulation
Improved efficiency
Small Current Sensing Resistor (5 m) for High Efficiency
Integrated functionality
Gate Driver for N−Channel MOSFET as a Load Switch
Protection from erroneous stresses
CC1/CC2 Pin Protection up to 26 V
Improved performance
Built−in Cable−Drop Compensation
Specifikationer
Attribute | Value |
---|---|
IC Type | Controller IC |
Protocols Supported | USB 3.0 |
Typical Single Supply Voltage | 3.3 V |
Package Type | QFNW |
Pin Count | 20 |
- RS-artikelnummer:
- 230-9039
- Tillv. art.nr:
- FUSB3307D6VMNWTWG
- Tillverkare / varumärke:
- onsemi