- RS-artikelnummer:
- 193-2880
- Tillv. art.nr:
- PEXUSB311EI
- Tillverkare / varumärke:
- StarTech.com
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 193-2880
- Tillv. art.nr:
- PEXUSB311EI
- Tillverkare / varumärke:
- StarTech.com
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
StarTech.com USB Card, Backwards Compatible, 10Gbps Data Transfer Rate - PEXUSB311EI
Need to increase the ports in your computer? Choose this USB card from StarTech.com. It features an internal and an external port so you can connect two different devices at the same time, making it a versatile option. Cards like this are used to link peripheral devices including keyboards and digital cameras to your system.
Features & Benefits
Broad software compatibilityThis versatile USB card is compatible with commonly used software including Windows, macOS and Linux.
Suitable for heavy-duty systemsThanks to the integrated SATA power connecter, you can safely use this card with your high-power storage devices.
Suitable for heavy-duty systemsThanks to the integrated SATA power connecter, you can safely use this card with your high-power storage devices.
Supports UASP for increased efficiency in data transfer
Backwards compatible with USB 3.0 and 2.0 devices for use with legacy equipment
Maximum data transfer rate of 10Gbps for reliable transmission
Backwards compatible with USB 3.0 and 2.0 devices for use with legacy equipment
Maximum data transfer rate of 10Gbps for reliable transmission
FAQs
How do I install this USB card?Installation is straightforward – simply insert the card it into the PCI Express 3.0 x4 slot on your computer.
Specifikationer
Attribute | Value |
---|---|
USB Connection Type | USB A |
Bus Type | PCI |
Card Types | ExpressCard |
USB Standard | USB 3.1 |
Number of USB Ports | 2 |