Eaton 150 → 294V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (1.98kW), Eaton 5PX
- RS-artikelnummer:
- 745-1903
- Tillv. art.nr:
- 5PX2200iRT
- Tillverkare / varumärke:
- Eaton
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 745-1903
- Tillv. art.nr:
- 5PX2200iRT
- Tillverkare / varumärke:
- Eaton
Lagstiftning och ursprungsland
Produktdetaljer
Eaton Uninterruptible Power Supply, 230V Output, 1.98 kW - 5PX Series - 5PX2200iRT
This rack-mounted uninterruptible power supply (UPS) from Eaton's 5PX series provides continuous operation to critical IT networks, storage systems and server rooms in event of unexpected power failures. Its intuitive five-button LCD (liquid crystal display) gives you a constant update on status and essential measurements on one single screen, so you can always see the information you need. This unit meters energy consumption right down to outlet group level, letting identify exactly where readings come from.
• Deep discharge protection prevents the battery from being discharged too far, for a longer battery life
• Eaton's advanced battery management (ABM) extends battery life by up to 50%
• Backup time of 8 minutes, giving you time to transfer essential data
• Easy to install using the rail rack kit supplied
• Eaton's advanced battery management (ABM) extends battery life by up to 50%
• Backup time of 8 minutes, giving you time to transfer essential data
• Easy to install using the rail rack kit supplied
What is advanced battery management (ABM)?
Advanced battery management (ABM) is a special charging system used by Eaton, comprising a set of charger controls and automated battery tests. It sets periods of time when the battery is being fully charged and others when the charger is disabled. This prevents overcharging and extends battery life.
Specifikationer
Attribute | Value |
---|---|
Model | Eaton 5PX |
Power Rating | 1.98kW |
VA Rating | 2200VA |
Output Voltage | 230V |
Input Voltage | 150 → 294V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 8min |
Number of Outlets | 9 |
Type | Line Interactive |
Length | 441mm |
Width | 522mm |
Plug Type | C20 |
Depth | 86.2mm |